1 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1A 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRB0805S102K1.00FT

DigiKey Part Number
5433-HRB0805S102K1.00FTTR-ND - Tape & Reel (TR)
5433-HRB0805S102K1.00FTCT-ND - Cut Tape (CT)
5433-HRB0805S102K1.00FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRB0805S102K1.00FT
Description
FERRITE BEAD 1 KOHM 0805 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1A 400mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1A
Manufacturer
AEM, Inc.
DC Resistance (DCR) (Max)
400mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.043" (1.10mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€253.33000€253.33
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6€205.50667€1,233.04
12€189.40333€2,272.84
18€180.53222€3,249.58
30€169.89633€5,096.89
42€163.20548€6,854.63
Manufacturers Standard Package
Unit Price without VAT:€253.33000
Unit Price with VAT:€303.99600