Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HRB0805S101J1.00FT | |
|---|---|
DigiKey Part Number | 5433-HRB0805S101J1.00FTTR-ND - Tape & Reel (TR) 5433-HRB0805S101J1.00FTCT-ND - Cut Tape (CT) 5433-HRB0805S101J1.00FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRB0805S101J1.00FT |
Description | FERRITE BEAD 100 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1A 200mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1A |
Manufacturer AEM, Inc. | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HRB0805S101K1.00FT | AEM Hi-Rel | 10 | 5433-HRB0805S101K1.00FTCT-ND | €226.65000 | Parametric Equivalent |
| HRB0805S101M1.00FT | AEM Hi-Rel | 6 | 5433-HRB0805S101M1.00FTCT-ND | €181.77000 | Parametric Equivalent |
| HRB0805S101P1.00FT | AEM Hi-Rel | 16 | 5433-HRB0805S101P1.00FTCT-ND | €151.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €259.68000 | €259.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | €210.65500 | €1,263.93 |
| 12 | €194.14583 | €2,329.75 |
| 18 | €185.05222 | €3,330.94 |
| 30 | €174.15000 | €5,224.50 |
| 42 | €167.28929 | €7,026.15 |
| Unit Price without VAT: | €259.68000 |
|---|---|
| Unit Price with VAT: | €311.61600 |




