
QM2822H50A0T | |
|---|---|
DigiKey Part Number | 5673-QM2822H50A0TTR-ND - Tape & Reel (TR) 5673-QM2822H50A0TCT-ND - Cut Tape (CT) 5673-QM2822H50A0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QM2822H50A0T |
Description | AUTOMOTIVE CMF HIGH CURRENT FUSE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 300A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 600.0 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.287" L x 0.228" W x 0.165" H (7.30mm x 5.80mm x 4.20mm) |
Current Rating (Amps) | DC Cold Resistance 0.00085 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.47000 | €6.47 |
| 5 | €5.37000 | €26.85 |
| 10 | €4.95400 | €49.54 |
| 50 | €4.10840 | €205.42 |
| 100 | €3.78880 | €378.88 |
| 250 | €3.40192 | €850.48 |
| 500 | €3.17414 | €1,587.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.88539 | €2,885.39 |
| 2.000 | €2.65461 | €5,309.22 |
| 3.000 | €2.59326 | €7,779.78 |
| Unit Price without VAT: | €6.47000 |
|---|---|
| Unit Price with VAT: | €7.76400 |

