
QF1206FA750T | |
|---|---|
DigiKey Part Number | 5673-QF1206FA750TTR-ND - Tape & Reel (TR) 5673-QF1206FA750TCT-ND - Cut Tape (CT) 5673-QF1206FA750TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QF1206FA750T |
Description | AUTOMOTIVE SOLIDMATRIX, 63VDC, 0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.008 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm) | |
DC Cold Resistance | 0.53 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.14000 | €1.14 |
| 5 | €0.95000 | €4.75 |
| 10 | €0.87700 | €8.77 |
| 50 | €0.72760 | €36.38 |
| 100 | €0.67130 | €67.13 |
| 250 | €0.60332 | €150.83 |
| 500 | €0.55632 | €278.16 |
| 1.000 | €0.51281 | €512.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.45022 | €1,350.66 |
| 6.000 | €0.41439 | €2,486.34 |
| 9.000 | €0.39462 | €3,551.58 |
| 15.000 | €0.38609 | €5,791.35 |
| Unit Price without VAT: | €1.14000 |
|---|---|
| Unit Price with VAT: | €1.36800 |

