
AF2-1.50V125TM | |
|---|---|
DigiKey Part Number | 5673-AF2-1.50V125TMTR-ND - Tape & Reel (TR) 5673-AF2-1.50V125TMCT-ND - Cut Tape (CT) 5673-AF2-1.50V125TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF2-1.50V125TM |
Description | AIRMATRIX FUSE, 125VDC, 250VAC, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 1.19 |
Mounting Type Surface Mount | Approval Agency CE, cURus, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.062 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.11000 | €1.11 |
| 5 | €0.92200 | €4.61 |
| 10 | €0.85200 | €8.52 |
| 50 | €0.70700 | €35.35 |
| 100 | €0.65230 | €65.23 |
| 250 | €0.58628 | €146.57 |
| 500 | €0.54064 | €270.32 |
| 1.000 | €0.49835 | €498.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.45914 | €918.28 |
| 4.000 | €0.42277 | €1,691.08 |
| 6.000 | €0.40272 | €2,416.32 |
| 10.000 | €0.37866 | €3,786.60 |
| 14.000 | €0.37459 | €5,244.26 |
| Unit Price without VAT: | €1.11000 |
|---|---|
| Unit Price with VAT: | €1.33200 |

