
R-445-V2750 | |
|---|---|
DigiKey Part Number | R-445-V2750-ND |
Manufacturer | |
Manufacturer Product Number | R-445-V2750 |
Description | SCREW GROMMET THERMPLSTC 1=200PC |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic |
Datasheet | Datasheet |
Category | Head Diameter 1.000" (25.40mm) 1" |
Manufacturer Aearo Technologies LLC, a 3M company | Head Height 0.520" (13.21mm) |
Series | Material Thermoplastic |
Packaging Box | Base Product Number |
Part Status Obsolete |

