


R-445-V2590 | |
|---|---|
DigiKey Part Number | EAR1465-ND |
Manufacturer | |
Manufacturer Product Number | R-445-V2590 |
Description | SCREW GROMMET THERMOPLASTIC |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic |
Datasheet | Datasheet |
Category | Head Diameter 1.000" (25.40mm) 1" |
Manufacturer Aearo Technologies LLC, a 3M company | Head Height 0.520" (13.21mm) |
Series | Material Thermoplastic |
Packaging Box | Base Product Number |
Part Status Obsolete |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.41000 | €1.41 |
| 10 | €1.11100 | €11.11 |
| 25 | €1.03280 | €25.82 |
| Unit Price without VAT: | €1.41000 |
|---|---|
| Unit Price with VAT: | €1.69200 |

