
R-445-2 | |
|---|---|
DigiKey Part Number | EAR1463-ND |
Manufacturer | |
Manufacturer Product Number | R-445-2 |
Description | SCREW GROMMET THERMOPLASTIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic |
Datasheet | Datasheet |
Category | Head Diameter 1.000" (25.40mm) 1" |
Manufacturer Aearo Technologies LLC, a 3M company | Head Height 0.520" (13.21mm) |
Series | Material Thermoplastic |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.62000 | €1.62 |
| 10 | €1.29900 | €12.99 |
| 25 | €1.21120 | €30.28 |
| 50 | €1.15540 | €57.77 |
| 200 | €1.06365 | €212.73 |
| 400 | €1.02578 | €410.31 |
| 600 | €1.00567 | €603.40 |
| 1.000 | €0.98217 | €982.17 |
| Unit Price without VAT: | €1.62000 |
|---|---|
| Unit Price with VAT: | €1.94400 |

