
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


G-513-V2325 | |
|---|---|
DigiKey Part Number  | EAR1268-ND  | 
Manufacturer  | |
Manufacturer Product Number  | G-513-V2325  | 
Description  | SCREW GROMMET THERMOPLASTIC  | 
Customer Reference  | |
Detailed Description  | Screw Grommet Thermoplastic  | 
Datasheet  | Datasheet | 
Product Attributes
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Aearo Technologies LLC, a 3M company  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Obsolete  | |
Screw Size  | -  | |
Head Diameter  | 0.750" (19.05mm) 3/4"  | |
Mounting Hole Diameter  | 0.500" (12.70mm) 1/2"  | |
Head Height  | -  | |
Material  | Thermoplastic  | |
Color  | -  | |
Base Product Number  | 
Documents & Media
| Resource Type | Link | 
|---|---|
| Featured Product | VersaDamp™ V-2000 Series Elastomers | 
| PCN Obsolescence/ EOL | obs 3/6/2024 | 
| Product Drawings | G-513-x Series Drawing | 
Environmental & Export Classifications
| Attribute | Description | 
|---|---|
| RoHS Status | ROHS3 Compliant | 
| Moisture Sensitivity Level (MSL) | Not Applicable | 
| REACH Status | REACH Unaffected | 
| ECCN | EAR99 | 
| HTSUS | 3926.90.9989 | 
Obsolete
Additional Resources
| Attribute | Description | 
|---|---|
| Other Names | 637-2325G513PE EAR1268  | 
| Manufacturer Standard Package | 500 | 

