


G-505-V2325 | |
|---|---|
DigiKey Part Number | EAR1262-ND |
Manufacturer | |
Manufacturer Product Number | G-505-V2325 |
Description | SCREW GROMMET THERMOPLASTIC |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic |
Datasheet | Datasheet |
Category | Head Diameter 0.500" (12.70mm) 1/2" |
Manufacturer Aearo Technologies LLC, a 3M company | Mounting Hole Diameter 0.375" (9.53mm) 3/8" |
Series | Material Thermoplastic |
Packaging Bag | Base Product Number |
Part Status Discontinued at DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.26035 | €390.53 |
| Unit Price without VAT: | €0.26035 |
|---|---|
| Unit Price with VAT: | €0.31242 |

