Screw Grommet Thermoplastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Screw Grommet Thermoplastic Black
Designing a Vibration Isolation Solution Modulus Shape Factor

G-411-V2590

DigiKey Part Number
EAR1255-ND
Manufacturer
Manufacturer Product Number
G-411-V2590
Description
SCREW GROMMET THERMOPLASTIC BLK
Customer Reference
Detailed Description
Screw Grommet Thermoplastic Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Diameter
0.563" (14.30mm)
Manufacturer
Aearo Technologies LLC, a 3M company
Mounting Hole Diameter
0.375" (9.53mm) 3/8"
Series
Material
Thermoplastic
Packaging
Bag
Color
Black
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.