Screw Grommet Synthetic Rubber Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Screw Grommet Synthetic Rubber Black
Designing a Vibration Isolation Solution Modulus Shape Factor

G-411-SL50300

DigiKey Part Number
G-411-SL50300-ND
Manufacturer
Manufacturer Product Number
G-411-SL50300
Description
SCREW GROMMET SYNTHETIC RUB BLK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Screw Grommet Synthetic Rubber Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Hole Diameter
0.375" (9.53mm) 3/8"
Manufacturer
Aearo Technologies LLC, a 3M company
Head Height
0.323" (8.20mm)
Series
Material
Synthetic Rubber
Packaging
Box
Color
Black
Part Status
Active
Base Product Number
Head Diameter
0.563" (14.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.000€0.45400€454.00
Unit Price without VAT:€0.45400
Unit Price with VAT:€0.54480