


F-335-C8002 | |
|---|---|
DigiKey Part Number | EAR1073-ND |
Manufacturer | |
Manufacturer Product Number | F-335-C8002 |
Description | F-335-C8002 FAN MOUNT C-8002 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fan Fan Mount For Flange Thickness 0.7 ~ 1.7mm, Hole Diameter 1.7 ~ 2.9mm |
Datasheet | Datasheet |
Category | Fan Accessory Type Fan Mount |
Manufacturer Aearo Technologies LLC, a 3M company | Fits Fan Size Flange Thickness 0.7 ~ 1.7mm, Hole Diameter 1.7 ~ 2.9mm |
Series | Length 0.876" (22.25mm) |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.81000 | €0.81 |
| 10 | €0.60000 | €6.00 |
| 25 | €0.54920 | €13.73 |
| 50 | €0.51780 | €25.89 |
| 100 | €0.49080 | €49.08 |
| 250 | €0.46080 | €115.20 |
| 500 | €0.44142 | €220.71 |
| 1.000 | €0.42441 | €424.41 |
| Unit Price without VAT: | €0.81000 |
|---|---|
| Unit Price with VAT: | €0.97200 |

