Fan Fan Mount For Flange Thickness 0.7 ~ 1.7mm, Hole Diameter 1.7 ~ 2.9mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Fan Mount For Flange Thickness 0.7 ~ 1.7mm, Hole Diameter 1.7 ~ 2.9mm
Designing a Vibration Isolation Solution Modulus Shape Factor

F-335-C6050

DigiKey Part Number
EAR1072-ND
Manufacturer
Manufacturer Product Number
F-335-C6050
Description
F-335-C6050 FAN MOUNT C-6050
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fan Fan Mount For Flange Thickness 0.7 ~ 1.7mm, Hole Diameter 1.7 ~ 2.9mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fan Accessory Type
Fan Mount
Manufacturer
Aearo Technologies LLC, a 3M company
Fits Fan Size
Flange Thickness 0.7 ~ 1.7mm, Hole Diameter 1.7 ~ 2.9mm
Series
Length
0.876" (22.25mm)
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.000€0.40420€404.20
Unit Price without VAT:€0.40420
Unit Price with VAT:€0.48504