


CF45EG/PSA 3MM | |
|---|---|
DigiKey Part Number | EAR1378-ND |
Manufacturer | |
Manufacturer Product Number | CF45EG/PSA 3MM |
Description | CF-45EG/PSA 3.0MM X 5" X 7" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.118" (3.00mm) Polyurethane Blue |
Datasheet | Datasheet |
Category | Thickness 0.118" (3.00mm) |
Manufacturer Aearo Technologies LLC, a 3M company | Density 96.1 kg/m³ |
Series | Material Polyurethane |
Packaging Box | Material Flammability Rating UL94 HF-1 |
Part Status Active | Color Blue |
Size / Dimension 5.00" W x 7.00" L (127.0mm x 177.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.33000 | €3.33 |
| 10 | €2.78200 | €27.82 |
| 30 | €2.59967 | €77.99 |
| 50 | €2.52680 | €126.34 |
| 100 | €2.43790 | €243.79 |
| 250 | €2.33544 | €583.86 |
| 500 | €2.26748 | €1,133.74 |
| 1.000 | €2.20647 | €2,206.47 |
| Unit Price without VAT: | €3.33000 |
|---|---|
| Unit Price with VAT: | €3.99600 |

