


B-532-V2525 | |
|---|---|
DigiKey Part Number | B-532-V2525-ND |
Manufacturer | |
Manufacturer Product Number | B-532-V2525 |
Description | WASHER SHOULDER THERMOPLASTIC |
Customer Reference | |
Detailed Description | Shoulder Washer 0.259" (6.58mm) Thick Thermoplastic |
Datasheet | Datasheet |
Category | Diameter - Outside 0.750" (19.05mm) 3/4" |
Manufacturer Aearo Technologies LLC, a 3M company | Thickness - Overall 0.259" (6.58mm) |
Series | Length - Below Head 0.139" (3.53mm) |
Packaging Box | Material Thermoplastic |
Part Status Obsolete | Base Product Number |
Diameter - Inside 0.420" (10.67mm) |

