
PCE-USB4-00A1E | |
|---|---|
DigiKey Part Number | PCE-USB4-00A1E-ND |
Manufacturer | |
Manufacturer Product Number | PCE-USB4-00A1E |
Description | 4 USB3.0 PORTS EXPANSION CARD(PC |
Customer Reference | |
Detailed Description | PCIe USB 3.0 Expansion Card 4.370" x 4.645" (111.00mm x 118.00mm) |
Datasheet | Datasheet |
Category | Expansion Site/Bus PCIe |
Manufacturer Advantech Corporation | USB USB 3.0 (4) |
Packaging Box | Digital I/O Lines 4 |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Function USB 3.0 Expansion Card | Base Product Number |
Size / Dimension 4.370" x 4.645" (111.00mm x 118.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €298.42000 | €298.42 |
| Unit Price without VAT: | €298.42000 |
|---|---|
| Unit Price with VAT: | €358.10400 |

