
PAX-327-C2F-LAS | |
|---|---|
DigiKey Part Number | 2084-PAX-327-C2F-LAS-ND |
Manufacturer | |
Manufacturer Product Number | PAX-327-C2F-LAS |
Description | MONITOR 27.00" CAP 1920 X 1080 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 27.00" (685.80mm) Capacitive DP, DVI, HDMI, USB Monitor |
Category | Interface DP, DVI, HDMI, USB |
Manufacturer Advantech Corporation | Dot Pixels 1920 x 1080 |
Series | Diagonal Screen Size 27.00" (685.80mm) |
Packaging Bulk | Backlight LED |
Part Status Active | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive | Display Type TFT LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4,826.00000 | €4,826.00 |
| Unit Price without VAT: | €4,826.00000 |
|---|---|
| Unit Price with VAT: | €5,791.20000 |

