
EWM-W173H01E | |
|---|---|
DigiKey Part Number | 2084-EWM-W173H01E-ND |
Manufacturer | |
Manufacturer Product Number | EWM-W173H01E |
Description | BROADCOM AP6275P 802.11AX + BT 5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | PCIe WiFi 802.11 ax + BT 5.0 1.055" x 1.175" (26.80mm x 29.85mm) |
Category | Size / Dimension 1.055" x 1.175" (26.80mm x 29.85mm) |
Manufacturer Advantech Corporation | Form Factor Mini PCIe module (half size) |
Packaging Bulk | Expansion Site/Bus PCIe |
Part Status Active | Watchdog Timer No |
Function WiFi 802.11 ax + BT 5.0 | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €52.98000 | €52.98 |
| Unit Price without VAT: | €52.98000 |
|---|---|
| Unit Price with VAT: | €63.57600 |

