Image for EPC-R4680WQ-XAA1E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC-R4680WQ-XAA1E

DigiKey Part Number
2084-EPC-R4680WQ-XAA1E-ND
Manufacturer
Manufacturer Product Number
EPC-R4680WQ-XAA1E
Description
ROCKCHIP RK3288 BOX COMPUTER WID
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Box PC ARM® Cortex™-A17 1.6GHz, 4 Core eMMC, 8GB DDR3L (2GB Installed)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Box PC
Core Processor
ARM® Cortex™-A17 1.6GHz, 4 Core
Storage
eMMC, 8GB
Memory
DDR3L (2GB Installed)
Display Type
No Display
Expansion Type
M.2, mini PCIe
Features
-
Voltage - Supply
12VDC
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 70°C
Ingress Protection
-
Operating System
Android, Linux
Approval Agency
CCC, CE, FCC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€368.68000€368.68
Manufacturers Standard Package
Unit Price without VAT:€368.68000
Unit Price with VAT:€442.41600