

EKI-7659C-AE | |
|---|---|
DigiKey Part Number | EKI-7659C-AE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-7659C-AE |
Description | NETWORK SWITCH-MANAGED 10 PORT |
Customer Reference | |
Detailed Description | Network Switch - Managed 10 Ports IP30 |
Datasheet | Datasheet |
Category | Copper Type 10/100/1000 |
Manufacturer Advantech Corporation | SFP/XFP Ports 2 |
Series | SFP/XFP Type SFP, Gigabit |
Packaging Box | Connector Type RJ45, SFP |
Part Status Obsolete | Voltage - Input 12 ~ 48VDC |
Type Switch - Managed | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 10 | Operating Temperature -10°C ~ 60°C |
Copper Ports 8 |

