
EKI-2706G-2FPI-A | |
|---|---|
DigiKey Part Number | 2084-EKI-2706G-2FPI-A-ND |
Manufacturer | |
Manufacturer Product Number | EKI-2706G-2FPI-A |
Description | 4GE POE + 2G SFP IND. UNMNAGED S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 6 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | EKI-2706G-2FPI-A Models |
Category | Fiber Type SFP |
Manufacturer Advantech Corporation | SFP/XFP Ports 2 |
Packaging Box | SFP/XFP Type SFP |
Part Status Active | PoE Ports 4 |
Type Switch - Unmanaged | Connector Type RJ45, SFP |
Configuration Fixed + SFP | Voltage - Input 12V ~ 48V |
Number of Ports 6 | Ingress Protection IP30 |
Copper Ports 4 | Mounting Type DIN Rail, Wall Mount |
Copper Type 10/100/1000 | Operating Temperature -40°C ~ 75°C |
Fiber Ports 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €369.31000 | €369.31 |
| Unit Price without VAT: | €369.31000 |
|---|---|
| Unit Price with VAT: | €443.17200 |

