
DS-082GBF-U0A1U | |
|---|---|
DigiKey Part Number | 2084-DS-082GBF-U0A1U-ND |
Manufacturer | |
Manufacturer Product Number | DS-082GBF-U0A1U |
Description | SBC 1 CORE 32GB/0GB RAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1 Core 32GB/0GB RAM AMD V1605B |
Category | Expansion Site/Bus Audio, LAN, M.2 |
Manufacturer Advantech Corporation | RAM Capacity/Installed 32GB/0GB |
Series | Storage Interface M.2, SATA |
Packaging Bulk | Video Outputs HDMI |
Part Status Active | Ethernet GbE, RJ45 |
Core Processor AMD V1605B | USB USB 2.0 (2), USB 3.0 (2) |
Number of Cores 1 | Watchdog Timer Yes |
Size / Dimension 7.480" x 7.087" (190.00mm x 180.00mm) | Operating Temperature 0°C ~ 40°C |
Form Factor ATX | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €636.63000 | €636.63 |
| Unit Price without VAT: | €636.63000 |
|---|---|
| Unit Price with VAT: | €763.95600 |

