12V 19 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-SMI1812VP230C1

DigiKey Part Number
2084-BB-SMI1812VP230C1-ND
Manufacturer
Manufacturer Product Number
BB-SMI1812VP230C1
Description
PS,WW,12DC,18W,1.6A,2.1X9.5MM, I
Customer Reference
Detailed Description
12V 19 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
19 W
Manufacturer
Advantech Corporation
No Load Power Consumption
100mW
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Phono Plug, 2.5mm O.D. x 11.0mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Multi-Blade (Included)
Input Connector
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.95" L x 1.41" W x 2.58" H (75.0mm x 35.8mm x 65.6mm)
Voltage - Output
12V
Approval Agency
CCC, cUL, PSE, RCM, UL
Current - Output (Max)
1.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 48

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€29.32000€29.32
Manufacturers Standard Package
Unit Price without VAT:€29.32000
Unit Price with VAT:€35.18400