
BB-SD-50B-24 | |
|---|---|
DigiKey Part Number | BB-SD-50B-24-ND |
Manufacturer | |
Manufacturer Product Number | BB-SD-50B-24 |
Description | DC/DC CONVERTER 24V 50W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 2.1A 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.1A |
Manufacturer Advantech Corporation | Power (Watts) 50W |
Series | Voltage - Isolation 1.5 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Discontinued at DigiKey | Efficiency 80% |
Type Enclosed | Operating Temperature -10°C ~ 60°C (With Derating) |
Voltage - Input (Min) 19V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Output 1 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD-50B-24 | MEAN WELL USA Inc. | 11 | 1866-1075-ND | €26.94000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €72.46000 | €72.46 |
| Unit Price without VAT: | €72.46000 |
|---|---|
| Unit Price with VAT: | €86.95200 |


