Similar

BB-SD-15B-12 | |
|---|---|
DigiKey Part Number | BB-SD-15B-12-ND |
Manufacturer | |
Manufacturer Product Number | BB-SD-15B-12 |
Description | DC/DC CONVERTER 12V 15W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 1.25A 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.25A |
Manufacturer Advantech Corporation | Power (Watts) 15W |
Series | Voltage - Isolation 2 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Discontinued at DigiKey | Efficiency 76% |
Type Enclosed | Operating Temperature -10°C ~ 60°C (With Derating) |
Voltage - Input (Min) 18V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Output 1 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD-15B-12 | MEAN WELL USA Inc. | 237 | 1866-1057-ND | €12.58000 | Direct |
| PSD-15B-12 | FORTEC Power GmbH | 10 | 5896-PSD-15B-12-ND | €6.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €47.90000 | €47.90 |
| Unit Price without VAT: | €47.90000 |
|---|---|
| Unit Price with VAT: | €57.48000 |



