Single Board Computer 1 Core 512GB/0GB RAM Intel Xeon Scalable Processors LGA 4189
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMB-816-00A1

DigiKey Part Number
2084-ASMB-816-00A1-ND
Manufacturer
Manufacturer Product Number
ASMB-816-00A1
Description
SBC 1 CORE 512GB/0GB RAM
Customer Reference
Detailed Description
Single Board Computer 1 Core 512GB/0GB RAM Intel Xeon Scalable Processors LGA 4189
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Core Processor
Intel Xeon Scalable Processors LGA 4189
Speed
-
Number of Cores
1
Power (Watts)
-
Cooling Type
Fan
Size / Dimension
12.000" x 9.606" (304.80mm x 244.00mm)
Form Factor
ATX
Expansion Site/Bus
PCIe
RAM Capacity/Installed
512GB/0GB
Storage Interface
SATA3
Video Outputs
VGA
Ethernet
GbE (2), RJ45 (5)
USB
USB 2.0 (6), USB 3.2 (6)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.