
AIMB-218D-S0A1E | |
|---|---|
DigiKey Part Number | 2084-AIMB-218D-S0A1E-ND |
Manufacturer | |
Manufacturer Product Number | AIMB-218D-S0A1E |
Description | SBC 2.0GHZ 4 CORE 32GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2GHz 4 Core 32GB/0GB RAM Intel Pentium J6426 |
Category | Expansion Site/Bus GPIO, LVDS, M.2, PCIe, SATA, SPI |
Manufacturer Advantech Corporation | RAM Capacity/Installed 32GB/0GB |
Series | Storage Interface SATA 3.0 (1) |
Packaging Bulk | Video Outputs DP++, eDP, HDMI, LVDS |
Part Status Obsolete | Ethernet 10/100/1000 Mbps, GbE (2), RJ45 (2) |
Core Processor Intel Pentium J6426 | USB USB 2.0 (5), USB 3.0 (3) |
Speed 2GHz | RS-232 (422, 485) 6 |
Number of Cores 4 | Watchdog Timer Yes |
Cooling Type Heat Sink | Operating Temperature 0°C ~ 60°C |
Size / Dimension 6.693" x 6.693" (170.00mm x 170.00mm) | Base Product Number |
Form Factor Mini-ITX |

