MFR Recommended

ADAM-6256-AE | |
|---|---|
DigiKey Part Number | ADAM-6256-AE-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-6256-AE |
Description | 16-CH ISOLATED DIGITAL OUTPUT MO |
Customer Reference | |
Detailed Description | Output Module Chassis Mount |
Datasheet | Datasheet |
Category | Number of Outputs and Type 16 - Digital |
Manufacturer Advantech Corporation | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Obsolete | Approval Agency CE, cULus, FCC |
Type Output Module | Base Product Number |
For Use With/Related Products ADAM Series |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADAM-6256-B | Advantech Corporation | 0 | 2084-ADAM-6256-B-ND | €219.53000 | MFR Recommended |


