RS-232 Data Tap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RS-232 Data Tap
BB-9PMDS
Unboxing the BB-9SPOP2 Serial Port Protector

BB-9PMDS

DigiKey Part Number
2084-BB-9PMDS-ND
Manufacturer
Manufacturer Product Number
BB-9PMDS
Description
RS-232 DATA TAP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RS-232 Data Tap
Datasheet
 Datasheet
EDA/CAD Models
BB-9PMDS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Data Tap
Convert From (Adapter End)
D-Sub 09 Pos (DB9) Female
Convert To (Adapter End)
D-Sub 09 Pos (DB9) Female, D-Sub 09 Pos (DB9) Male
Interface
RS-232
Features
-
Utilized IC / Part
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Factory Stock: 91
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€66.27000€66.27
Manufacturers Standard Package
Unit Price without VAT:€66.27000
Unit Price with VAT:€79.52400