



BB-9PCDT | |
|---|---|
DigiKey Part Number | 2084-BB-9PCDT-ND |
Manufacturer | |
Manufacturer Product Number | BB-9PCDT |
Description | RS-232 DATA TAP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RS-232 Data Tap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Data Tap | |
Convert From (Adapter End) | D-Sub 09 Pos (DB9) Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Female (2) | |
Interface | RS-232 | |
Features | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €84.86000 | €84.86 |
| Unit Price without VAT: | €84.86000 |
|---|---|
| Unit Price with VAT: | €101.83200 |






