
ATS024024008-SF-8G | |
|---|---|
DigiKey Part Number | 684-ATS024024008-SF-8G-ND |
Manufacturer | |
Manufacturer Product Number | ATS024024008-SF-8G |
Description | HEATSINK 24X24X8MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS024024008-SF-8G Models |
Category | Shape Square, Fins |
Mfr | Length 0.945" (24.00mm) |
Packaging Bulk | Width 0.945" (24.00mm) |
Part Status Active | Fin Height 0.315" (8.00mm) |
Type Top Mount | Thermal Resistance @ Forced Air Flow 14.97°C/W @ 200 LFM |
Package Cooled | Material |
Attachment Method Thermal Tape, Adhesive (Not Included) | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.90000 | €3.90 |
| 10 | €3.45000 | €34.50 |
| 25 | €3.28600 | €82.15 |
| 50 | €3.16740 | €158.37 |
| 100 | €3.05290 | €305.29 |
| 300 | €2.87970 | €863.91 |
| 500 | €2.80246 | €1,401.23 |
| 1.000 | €2.70083 | €2,700.83 |
| Unit Price without VAT: | €3.90000 |
|---|---|
| Unit Price with VAT: | €4.68000 |

