



ATS-X50250G-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1966-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X50250G-C1-R0 |
Description | SUPERGRIP HEATSINK 25X25X12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.09000 | €22.09 |
| 10 | €19.55200 | €195.52 |
| 25 | €18.62280 | €465.57 |
| 50 | €17.94860 | €897.43 |
| 100 | €17.29800 | €1,729.80 |
| 300 | €16.31343 | €4,894.03 |
| 500 | €15.87432 | €7,937.16 |
| Unit Price without VAT: | €22.09000 |
|---|---|
| Unit Price with VAT: | €26.50800 |

