Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
We Own The Board

ATS-TI10P-525-C1-R0

DigiKey Part Number
684-ATS-TI10P-525-C1-R0-ND
Manufacturer
Manufacturer Product Number
ATS-TI10P-525-C1-R0
Description
HEAT SINK FOR TI MODULE #
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Sink
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Package Cooled
-
Attachment Method
-
Shape
-
Length
-
Width
-
Diameter
-
Fin Height
-
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
-
Material Finish
-
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€4.80400€48.04
Manufacturers Standard Package
Unit Price without VAT:€4.80400
Unit Price with VAT:€5.76480