


ATS-P2-33-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1870-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P2-33-C2-R0 |
Description | HEATSINK 57.9X36.83X17.78MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 2.280" (57.90mm) | |
Width | 1.450" (36.83mm) | |
Diameter | - | |
Fin Height | 0.700" (17.78mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 17.42°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.14000 | €10.14 |
| 10 | €8.97400 | €89.74 |
| 25 | €8.54800 | €213.70 |
| 50 | €8.23880 | €411.94 |
| 100 | €7.94080 | €794.08 |
| 250 | €7.56256 | €1,890.64 |
| 500 | €7.28818 | €3,644.09 |
| 1.000 | €7.02337 | €7,023.37 |
| Unit Price without VAT: | €10.14000 |
|---|---|
| Unit Price with VAT: | €12.16800 |

