


ATS-P2-08-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1835-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P2-08-C2-R0 |
Description | HEATSINK 45X45X15MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 14.61°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.59000 | €6.59 |
| 10 | €5.83100 | €58.31 |
| 25 | €5.55520 | €138.88 |
| 50 | €5.35420 | €267.71 |
| 100 | €5.16040 | €516.04 |
| 250 | €4.91484 | €1,228.71 |
| 500 | €4.73668 | €2,368.34 |
| 1.000 | €4.56475 | €4,564.75 |
| Unit Price without VAT: | €6.59000 |
|---|---|
| Unit Price with VAT: | €7.90800 |

