


ATS-FPX040040010-01-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1660-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX040040010-01-C2-R0 |
Description | HEATSINK 40X40X10MM XCUT FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 21.93°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.64000 | €3.64 |
| 10 | €3.22600 | €32.26 |
| 25 | €3.07200 | €76.80 |
| 50 | €2.96120 | €148.06 |
| 100 | €2.85410 | €285.41 |
| 250 | €2.71836 | €679.59 |
| 500 | €2.61990 | €1,309.95 |
| 1.000 | €2.52491 | €2,524.91 |
| Unit Price without VAT: | €3.64000 |
|---|---|
| Unit Price with VAT: | €4.36800 |

