


ATS-FPS037058023-38-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1615-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPS037058023-38-C2-R0 |
Description | HEATSINK 36.83X57.6X22.86MM FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 1.450" (36.83mm) | |
Width | 2.267" (57.60mm) | |
Diameter | - | |
Fin Height | 0.900" (22.86mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.42°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.81000 | €5.81 |
| 10 | €5.14000 | €51.40 |
| 25 | €4.89560 | €122.39 |
| 50 | €4.71860 | €235.93 |
| 100 | €4.54800 | €454.80 |
| 250 | €4.33160 | €1,082.90 |
| 500 | €4.17458 | €2,087.29 |
| 1.000 | €4.02309 | €4,023.09 |
| Unit Price without VAT: | €5.81000 |
|---|---|
| Unit Price with VAT: | €6.97200 |

