Heat Sink Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-EXL98-1220-R0

DigiKey Part Number
ATS-EXL98-1220-R0-ND
Manufacturer
Manufacturer Product Number
ATS-EXL98-1220-R0
Description
HEATSINK AL6063 1220X120X36MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
EDA/CAD Models
ATS-EXL98-1220-R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
48.032" (1220.00mm)
Width
4.724" (120.00mm)
Diameter
-
Fin Height
1.417" (36.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
0.95°C/W @ 200 LFM
Thermal Resistance @ Natural
4.69°C/W
Material
Material Finish
Degreased
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€336.95000€336.95
10€298.06200€2,980.62
25€283.82680€7,095.67
Manufacturers Standard Package
Unit Price without VAT:€336.95000
Unit Price with VAT:€404.34000