Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
We Own The Board

ATS-55250R-C1-R0

DigiKey Part Number
ATS1302-ND
Manufacturer
Manufacturer Product Number
ATS-55250R-C1-R0
Description
HEAT SINK 25MM X 25MM X 19.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Pin Fins
Length
0.984" (25.00mm)
Width
0.984" (25.00mm)
Diameter
-
Fin Height
0.768" (19.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
6.20°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€10.65000€10.65
10€9.43000€94.30
25€8.98280€224.57
50€8.65780€432.89
100€8.34450€834.45
300€7.87020€2,361.06
500€7.65870€3,829.35
1.000€7.38041€7,380.41
Manufacturers Standard Package
Unit Price without VAT:€10.65000
Unit Price with VAT:€12.78000