


ATS-50250B-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1004-ND |
Manufacturer | |
Manufacturer Product Number | ATS-50250B-C1-R0 |
Description | HEAT SINK 25MM X 25MM X 7.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS-50250B-C1-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.295" (7.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 8.60°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.55000 | €13.55 |
| 10 | €11.99800 | €119.98 |
| 25 | €11.42800 | €285.70 |
| 50 | €11.01460 | €550.73 |
| 100 | €10.61580 | €1,061.58 |
| 300 | €10.01223 | €3,003.67 |
| 500 | €9.74298 | €4,871.49 |
| Unit Price without VAT: | €13.55000 |
|---|---|
| Unit Price with VAT: | €16.26000 |


