

XGG | |
|---|---|
DigiKey Part Number | 633-1302-ND |
Manufacturer | |
Manufacturer Product Number | XGG |
Description | CONFIG DC PWR MOD 2.5V(1.5-3.6V) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5V (1.5 ~ 3.6V) 100 W AC DC Configurable Power Supply Modules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Voltage - Output 1 (Supplier Preset) | 2.5 V | |
Voltage - Output 1 (Adj Range) | 1.5 V ~ 3.6 V | |
Current - Output 1 (Range) | 0 A ~ 40 A | |
Number of Positions | 1 | |
Power (Watts) | 100 W | |
Features | Remote On/Off, Remote Sense, User Adjustable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €130.89000 | €130.89 |
| 5 | €121.00200 | €605.01 |
| 10 | €116.97900 | €1,169.79 |
| 30 | €110.87267 | €3,326.18 |
| 50 | €108.14180 | €5,407.09 |
| Unit Price without VAT: | €130.89000 |
|---|---|
| Unit Price with VAT: | €157.06800 |











