120 W AC DC Configurable Power Supply Modules
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMG

DigiKey Part Number
633-1352-ND
Manufacturer
Manufacturer Product Number
CMG
Description
CONFIG DC PWR MOD 24V (3-30V)
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
24V (3 ~ 30V) 120 W AC DC Configurable Power Supply Modules
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EXCELSYS / Advanced Energy
Series
-
Packaging
Box
Part Status
Active
Type
DC Output Module
Number of Outputs
2
Voltage - Output 1 (Supplier Preset)
24 V
Voltage - Output 1 (Adj Range)
3 V ~ 30 V
Current - Output 1 (Range)
0 A ~ 3 A
Voltage - Output 2 (Supplier Preset)
24 V
Voltage - Output 2 (Adj Range)
3 V ~ 30 V
Current - Output 2 (Range)
0 A ~ 3 A
Number of Positions
1
Power (Watts)
120 W
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€148.71000€148.71
5€137.48000€687.40
10€132.90800€1,329.08
30€125.97000€3,779.10
50€122.86820€6,143.41
Manufacturers Standard Package
Unit Price without VAT:€148.71000
Unit Price with VAT:€178.45200