


3V12-N0.8 | |
|---|---|
DigiKey Part Number | 633-3V12-N0.8-ND |
Manufacturer | |
Manufacturer Product Number | 3V12-N0.8 |
Description | DC DC CONVERTER 3000V 800MW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 3000V 267µA 11V - 13V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 267µA |
Mfr | Power (Watts) 800 mW |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Adjustable Output |
Part Status Active | Operating Temperature -10°C ~ 65°C |
Type High Voltage - Non-Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 9-SIP Module |
Voltage - Input (Min) 11V | Size / Dimension 1.81" L x 0.47" W x 0.98" H (46.0mm x 12.0mm x 25.0mm) |
Voltage - Input (Max) 13V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CE, cUL, cURus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €452.09000 | €452.09 |
| 6 | €433.31667 | €2,599.90 |
| 12 | €426.25500 | €5,115.06 |
| Unit Price without VAT: | €452.09000 |
|---|---|
| Unit Price with VAT: | €542.50800 |


