Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AL-15-120-MH-9-C | |
|---|---|
DigiKey Part Number | 2162-AL-15-120-MH-9-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-15-120-MH-9-C |
Description | CBL TIE LOCKING NAT 120LB 1.313' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.06" (103.00mm) 0.298" (7.57mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Width 0.298" (7.57mm) |
Manufacturer Advanced Cable Ties, Inc. | Length - Actual 1.313' (400.05mm) |
Packaging Bulk | Mounting Type Screw Mount, Mounting Hole |
Part Status Active | Tensile Strength 120 lbs (54.43 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 15.75" | Color Natural |
Bundle Diameter 4.06" (103.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT15NT120S-D | 3M | 0 | 3M124MTD-ND | €0.33411 | Parametric Equivalent |
| CT15NT120S-L | 3M | 300 | 3M124MTL-ND | €0.63000 | Parametric Equivalent |
| CT15NT120S-L | 3M | 0 | 19-CT15NT120S-L-ND | €0.22830 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.09975 | €199.50 |
| Unit Price without VAT: | €0.09975 |
|---|---|
| Unit Price with VAT: | €0.11970 |





