Handheld 93.2 ~ 109.4°F (34 ~ 43°C) Infrared Thermometer LCD C°/F° Auto Off, Backlight, Memory
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSCAN-450

DigiKey Part Number
45-TSCAN-450-ND
Manufacturer
Manufacturer Product Number
TSCAN-450
Description
THERMO HANDHELD 93.2-109.4F IR
Customer Reference
Detailed Description
Handheld 93.2 ~ 109.4°F (34 ~ 43°C) Infrared Thermometer LCD C°/F° Auto Off, Backlight, Memory
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advance IR
Series
Packaging
Retail Package
Part Status
Active
Type
Handheld
Temperature Display
C°/F°
Temperature Range
93.2 ~ 109.4°F (34 ~ 43°C)
Display Type
LCD
Input Type
Infrared
Features
Auto Off, Backlight, Memory
Probe Type
-
Battery Cell Size
AAA (2)
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€35.65000€35.65
5€34.03600€170.18
Manufacturers Standard Package
Unit Price without VAT:€35.65000
Unit Price with VAT:€42.78000