
AC 162 STS/ 2 LED GY EU | |
|---|---|
DigiKey Part Number | 2098-AC162STS/2LEDGYEU-ND |
Manufacturer | |
Manufacturer Product Number | AC 162 STS/ 2 LED GY EU |
Description | CONN 2POS SCREW LED 162 SERIES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Plug, Female Sockets Board to Cable/Wire 0.394" (10.00mm) Screw |
Datasheet | Datasheet |
Category | Termination Screw |
Manufacturer Adels-Contact | Pitch 0.394" (10.00mm) |
Series | Fastening Type Detent Lock |
Packaging Bulk | Housing Color Gray |
Part Status Active | Contact Material Brass |
Style Board to Cable/Wire | Contact Finish Tin |
Connector Type Plug, Female Sockets | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Positions 2 | Operating Temperature 100°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 150V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.55300 | €5.53 |
| 25 | €0.51880 | €12.97 |
| 50 | €0.49400 | €24.70 |
| 200 | €0.44780 | €89.56 |
| 400 | €0.42643 | €170.57 |
| 600 | €0.41438 | €248.63 |
| 1.000 | €0.39971 | €399.71 |
| 2.600 | €0.37364 | €971.46 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.78000 |

