IMSS332-512GA is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 10
Unit Price: €544.49000
Datasheet
Solid State Drive (SSD) FLASH - NAND (pSLC) 512GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMSS332-512GA

DigiKey Part Number
4670-IMSS332-512GA-ND
Manufacturer
Manufacturer Product Number
IMSS332-512GA
Description
SSD 512GB MSATA PSLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 512GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Memory Size
512GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Form Factor
mSATA
Speed - Read
500MB/s
Speed - Write
400MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
50.80mm x 29.85mm x 4.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes