Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMSS316-512GP

DigiKey Part Number
4670-IMSS316-512GP-ND
Manufacturer
Manufacturer Product Number
IMSS316-512GP
Description
SSD 512GB MSATA TLC SATA 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Memory Size
512GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
mSATA
Speed - Read
550MB/s
Speed - Write
480MB/s
Voltage - Supply
3.3V
Type
SATA
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
50.95mm x 30.00mm x 4.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.