
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | - | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.64000 | €3.64 |
| 10 | €3.14500 | €31.45 |
| 25 | €2.96560 | €74.14 |
| 50 | €2.83680 | €141.84 |
| 100 | €2.71340 | €271.34 |
| 400 | €2.48195 | €992.78 |
| 800 | €2.37344 | €1,898.75 |
| 1.200 | €2.31208 | €2,774.50 |
| Unit Price without VAT: | €3.64000 |
|---|---|
| Unit Price with VAT: | €4.36800 |

